Part Details for XPEBRY-L1-0000-00S01 by Cree, Inc.
Overview of XPEBRY-L1-0000-00S01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBRY-L1-0000-00S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5421
|
Newark | Xlamp Xp-E Light Emitting Diode Royal Blue |Cree Led XPEBRY-L1-0000-00S01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
90-XPEBRY-L1-0000-00S01CT-ND
|
DigiKey | LED XLAMP XPE2 BLU 458NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4400 / $2.1600 | Buy Now |
DISTI #
XPEBRY-L1-0000-00S
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-0000-00S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 / $1.3230 | Buy Now |
DISTI #
941-XPEBRYL100S01
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 650mW RoHS: Compliant | 572 |
|
$1.4400 / $2.1600 | Buy Now |
DISTI #
XPEBRY-L1-0000-00S01
|
TTI | High Power LEDs - Single Color Royal Blue, 650mW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
XPEBRY-L1-0000-00S01
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE (Alt: XPEBRY-L1-0000-00S01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBRY-L1-0000-00S01
XPEBRY-L1-0000-00S01 CAD Models
XPEBRY-L1-0000-00S01 Part Data Attributes
|
XPEBRY-L1-0000-00S01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRY-L1-0000-00S01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 135 deg |