Part Details for XPEBRY-L1-R250-00M02 by Cree, Inc.
Overview of XPEBRY-L1-R250-00M02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEBRY-L1-R250-00M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0663
|
Newark | Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEBRY-L1-R250-00M02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
XPEBRY-L1-R250-00M02-ND
|
DigiKey | LED XLAMP XPE2 BLU 455NM SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3100 / $1.5151 | Buy Now |
DISTI #
XPEBRY-L1-R250-00M
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-R250-00M) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0086 / $1.2054 | Buy Now |
DISTI #
941-XPEBRYL1R250M02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 525mW RoHS: Compliant | 0 |
|
$1.3100 / $1.9600 | Order Now |
DISTI #
XPEBRY-L1-R250-00M02
|
TTI | High Power LEDs - Single Color Royal Blue, 525mW RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.3000 / $1.4900 | Buy Now |
Part Details for XPEBRY-L1-R250-00M02
XPEBRY-L1-R250-00M02 CAD Models
XPEBRY-L1-R250-00M02 Part Data Attributes
|
XPEBRY-L1-R250-00M02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRY-L1-R250-00M02
Cree, Inc.
LED XLAMP XPE2 ROY BLU 455NM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |