There are no models available for this part yet.
Overview of XPEBRY-L1-R250-00M03 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT400M03001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,Gold Plating | |
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for XPEBRY-L1-R250-00M03 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W0664
|
Newark | Xlamp Xp-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XPEBRY-L1-R250-00M03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now | |
DISTI #
XPEBRY-L1-R250-00M03-ND
|
DigiKey | LED XLAMP XPE2 BLU 460NM SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 / $1.5769 | Buy Now | |
DISTI #
XPEBRY-L1-R250-00M
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-R250-00M) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0455 / $1.2495 | Buy Now | |
DISTI #
941-XPEBRYL1R250M03
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 525mW RoHS: Compliant | 0 |
|
$1.3600 / $2.0400 | Order Now | |
DISTI #
XPEBRY-L1-R250-00M03
|
TTI | High Power LEDs - Single Color Royal Blue, 525mW RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0600 / $1.2800 | Buy Now |
CAD Models for XPEBRY-L1-R250-00M03 by Cree, Inc.
Part Data Attributes for XPEBRY-L1-R250-00M03 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|