Part Details for XPEBRY-L1-R250-00P02 by Cree, Inc.
Overview of XPEBRY-L1-R250-00P02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEBRY-L1-R250-00P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEBRY-L1-R250-00P02-ND
|
DigiKey | LED XLAMP XPE2 BLU 455NM SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4700 / $1.7006 | Buy Now |
DISTI #
XPEBRY-L1-R250-00P
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-R250-00P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1316 / $1.3524 | Buy Now |
DISTI #
941-XPEBRYL1R250P02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 575mW RoHS: Compliant | 0 |
|
$1.4700 / $2.2000 | Order Now |
DISTI #
XPEBRY-L1-R250-00P02
|
TTI | High Power LEDs - Single Color Royal Blue, 575mW RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
XPEBRY-L1-R250-00P
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-R250-00P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1316 / $1.3524 | Buy Now |
Part Details for XPEBRY-L1-R250-00P02
XPEBRY-L1-R250-00P02 CAD Models
XPEBRY-L1-R250-00P02 Part Data Attributes:
|
XPEBRY-L1-R250-00P02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRY-L1-R250-00P02
Cree, Inc.
LED XLAMP XPE2 ROY BLU 455NM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |