Part Details for XPEBTT-01-0000-00Y80 by Cree, Inc.
Overview of XPEBTT-01-0000-00Y80 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBTT-01-0000-00Y80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5582
|
Newark | Led, Hb, Cool White, 10500K, 360Lm, Product Range:Xlamp Xp-E2 Torch Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:360Lm, Cct:10500K, Forward Current If Max:1.5A, Forward Voltage @ Test:3.5V, Power @ Test:3.7Wrohs Compliant: Yes |Cree Led XPEBTT-01-0000-00Y80 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 | Buy Now |
DISTI #
XPEBTT-01-0000-00Y80CT-ND
|
DigiKey | LED XLAMP XP-E TORCH WHT SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1760 In Stock |
|
$0.8100 / $1.2200 | Buy Now |
DISTI #
XPEBTT-01-0000-00Y
|
Avnet Americas | LED Uni-Color White 456lm 10500K Chip LED 2-Pin SMD T/R - Bag (Alt: XPEBTT-01-0000-00Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6273 / $0.7497 | Buy Now |
DISTI #
941-XPEBTT0100000Y80
|
Mouser Electronics | High Power LEDs - White White 10500K 65-CRI, XLamp XPEBWT RoHS: Compliant | 3329 |
|
$0.8100 / $1.2200 | Buy Now |
DISTI #
82776369
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 2000 |
|
$0.8053 | Buy Now |
DISTI #
XPEBTT-01-0000-00Y80
|
TTI | High Power LEDs - White White 10500K 65-CRI, XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
DISTI #
XPEBTT-01-0000-00Y80
|
Avnet Silica | LED Uni-Color White 456lm 10500K Chip LED 2-Pin SMD T/R (Alt: XPEBTT-01-0000-00Y80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBTT-01-0000-00Y80
XPEBTT-01-0000-00Y80 CAD Models
XPEBTT-01-0000-00Y80 Part Data Attributes
|
XPEBTT-01-0000-00Y80
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBTT-01-0000-00Y80
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |