Part Details for XPEBTT-01-R250-00V80 by Cree, Inc.
Overview of XPEBTT-01-R250-00V80 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEBTT-01-R250-00V80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5575
|
Newark | Xpe Gen 2 Torch Spec Light Emitting Diode |Cree Led XPEBTT-01-R250-00V80 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 | Buy Now |
DISTI #
XPEBTT-01-R250-00V80-ND
|
DigiKey | LED XLAMP XP-E TORCH WHT SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6700 / $0.7730 | Buy Now |
DISTI #
XPEBTT-01-R250-00V
|
Avnet Americas | XPE GEN 2 TORCH SPEC LIGHT EMITTING DIODE - Tape and Reel (Alt: XPEBTT-01-R250-00V) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5166 / $0.6174 | Buy Now |
DISTI #
941-XPEBTT01R2500V80
|
Mouser Electronics | High Power LEDs - White White, Wide Rank CCT XLamp XPEBTT RoHS: Compliant | 0 |
|
$0.6700 / $1.0000 | Order Now |
DISTI #
XPEBTT-01-R250-00V80
|
TTI | High Power LEDs - White White, Wide Rank CCT XLamp XPEBTT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6600 / $0.7700 | Buy Now |