Part Details for XPEBWT-01-R250-00EE4 by Cree, Inc.
Overview of XPEBWT-01-R250-00EE4 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEBWT-01-R250-00EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEBWT-01-R250-00EE4-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 / $0.6648 | Buy Now |
DISTI #
XPEBWT-01-R250-00E
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-01-R250-00E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4428 / $0.5292 | Buy Now |
DISTI #
941-XPEBWT01R200EE4
|
Mouser Electronics | High Power LEDs - White White 4500 K 70-CRI, XLamp XPEBWT RoHS: Compliant | 0 |
|
$0.5700 / $0.8600 | Order Now |
DISTI #
XPEBWT-01-R250-00EE4
|
TTI | High Power LEDs - White White 4500 K 70-CRI, XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.5640 / $0.6570 | Buy Now |
Part Details for XPEBWT-01-R250-00EE4
XPEBWT-01-R250-00EE4 CAD Models
XPEBWT-01-R250-00EE4 Part Data Attributes
|
XPEBWT-01-R250-00EE4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-01-R250-00EE4
Cree, Inc.
LED XLAMP XP-E2 NEU WHT 4500K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |