Part Details for XPEBWT-H1-0000-009EA by Cree, Inc.
Overview of XPEBWT-H1-0000-009EA by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBWT-H1-0000-009EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4013
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-H1-0000-009EA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $0.8900 | Buy Now |
DISTI #
90-XPEBWT-H1-0000-009EATR-ND
|
DigiKey | LED XLAMP WARM WHT 2200K 1414 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 | Buy Now |
DISTI #
XPEBWT-H1-0000-009
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-H1-0000-009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6888 / $0.8232 | Buy Now |
DISTI #
941-XPEBWTH1009EA
|
Mouser Electronics | High Power LEDs - White WHITE 2200K 80-CRI RoHS: Compliant | 0 |
|
$0.8900 | Order Now |
DISTI #
XPEBWT-H1-0000-009EA
|
TTI | High Power LEDs - White WHITE 2200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8800 | Buy Now |