Part Details for XPEBWT-H1-0000-00AE6 by Cree, Inc.
Overview of XPEBWT-H1-0000-00AE6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBWT-H1-0000-00AE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6797
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-H1-0000-00AE6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 | Buy Now |
DISTI #
XPEBWT-H1-0000-00AE6-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
XPEBWT-H1-0000-00A
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-H1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4551 / $0.5439 | Buy Now |
DISTI #
941-XPEBWTH1000AE6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp XPEBWT RoHS: Compliant | 0 |
|
$0.5900 / $0.8800 | Order Now |
DISTI #
XPEBWT-H1-0000-00AE6
|
TTI | High Power LEDs - White White 3500 K 80-CRI, XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5840 | Buy Now |
Part Details for XPEBWT-H1-0000-00AE6
XPEBWT-H1-0000-00AE6 CAD Models
XPEBWT-H1-0000-00AE6 Part Data Attributes
|
XPEBWT-H1-0000-00AE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-H1-0000-00AE6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |