Part Details for XPEBWT-H1-R250-009F8 by Cree, Inc.
Overview of XPEBWT-H1-R250-009F8 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for XPEBWT-H1-R250-009F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6793
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-H1-R250-009F8 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.8600 | Buy Now |
DISTI #
XPEBWT-H1-R250-009F8-ND
|
DigiKey | LED XLAMP WARM WHITE 2850K 2SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6700 / $0.7730 | Buy Now |
DISTI #
XPEBWT-H1-R250-009
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-H1-R250-009) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5166 / $0.6174 | Buy Now |
DISTI #
941-XPEBWTH1R2509F8
|
Mouser Electronics | High Power LEDs - White White 2850 K 80-CRI, XLamp XPEBWT RoHS: Compliant | 0 |
|
$0.6700 / $1.0000 | Order Now |
DISTI #
XPEBWT-H1-R250-009F8
|
TTI | High Power LEDs - White White 2850 K 80-CRI, XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6100 / $0.7700 | Buy Now |
DISTI #
XPEBWT-H1-R250-009
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-H1-R250-009) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5166 / $0.6174 | Buy Now |
DISTI #
XPEBWT-H1-R250-009
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-H1-R250-009) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5166 / $0.6174 | Buy Now |
Part Details for XPEBWT-H1-R250-009F8
XPEBWT-H1-R250-009F8 CAD Models
XPEBWT-H1-R250-009F8 Part Data Attributes
|
XPEBWT-H1-R250-009F8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-H1-R250-009F8
Cree, Inc.
LED XLAMP WARM WHITE 2850K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |