Part Details for XPEBWT-L1-0000-00BE7 by Cree, Inc.
Overview of XPEBWT-L1-0000-00BE7 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBWT-L1-0000-00BE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6964
|
Newark | Led, Hb, Warm White, 93.9Lm, Full Reel, Product Range:Xlamp Xp-E2 Series, Led Color:Warm White, Viewing Angle:110°, Luminous Flux @ Test:93.9Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPEBWT-L1-0000-00BE7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.7920 | Buy Now |
DISTI #
11X6550
|
Newark | Led, Hb, Warm White, 93.9Lm, Product Range:Xlamp Xp-E2 Series, Led Color:Warm White, Viewing Angle:110°, Luminous Flux @ Test:93.9Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEBWT-L1-0000-00BE7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7820 | Buy Now |
DISTI #
XPEBWT-L1-0000-00BE7CT-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2262 In Stock |
|
$0.6100 / $0.9200 | Buy Now |
DISTI #
XPEBWT-L1-0000-00B
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-L1-0000-00B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4797 / $0.5733 | Buy Now |
DISTI #
941-XPEBWTL1000BE7
|
Mouser Electronics | High Power LEDs - White White 3000 K STD-CRI XLamp XPEBWT RoHS: Compliant | 0 |
|
$0.6100 / $0.9200 | Order Now |
DISTI #
XPEBWT-L1-0000-00BE7
|
TTI | High Power LEDs - White White 3000 K STD-CRI XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6040 | Buy Now |
DISTI #
XPEBWT-L1-0000-00BE7
|
Avnet Silica | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XPEBWT-L1-0000-00BE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBWT-L1-0000-00BE7
XPEBWT-L1-0000-00BE7 CAD Models
XPEBWT-L1-0000-00BE7 Part Data Attributes
|
XPEBWT-L1-0000-00BE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-L1-0000-00BE7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.25 V | |
Luminous Intensity-Min | 110 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |