Part Details for XPEBWT-L1-R250-00AE6 by Cree, Inc.
Overview of XPEBWT-L1-R250-00AE6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for XPEBWT-L1-R250-00AE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6829
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-L1-R250-00AE6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 | Buy Now |
DISTI #
XPEBWT-L1-R250-00AE6-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K 2SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 / $0.6648 | Buy Now |
DISTI #
XPEBWT-L1-R250-00A
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-L1-R250-00A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4428 / $0.5292 | Buy Now |
DISTI #
941-XPEBWTL1R250AE6
|
Mouser Electronics | High Power LEDs - White White 3500 K STD-CRI XLamp XPEBWT RoHS: Compliant | 0 |
|
$0.5700 / $0.8600 | Order Now |
DISTI #
XPEBWT-L1-R250-00AE6
|
TTI | High Power LEDs - White White 3500 K STD-CRI XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4500 / $0.5420 | Buy Now |
Part Details for XPEBWT-L1-R250-00AE6
XPEBWT-L1-R250-00AE6 CAD Models
XPEBWT-L1-R250-00AE6 Part Data Attributes
|
XPEBWT-L1-R250-00AE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-L1-R250-00AE6
Cree, Inc.
LED XLAMP WARM WHITE 3500K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |