There are no models available for this part yet.
Overview of XPEEPR-L1-0000-00901 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEEPR-L1-0000-00901 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XPEEPR-L1-0000-00901CT-ND
|
DigiKey | LED XLAMP XPE RED 660NM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1393 In Stock |
|
$0.8000 / $1.2000 | Buy Now | |
DISTI #
XPEEPR-L1-0000-009
|
Avnet Americas | XPE HE Photo Red Light Emitting Diode - Tape and Reel (Alt: XPEEPR-L1-0000-009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
941-XPEEPRL1000901
|
Mouser Electronics | High Power LEDs - Single Color PHOTO RED 350 lm RoHS: Compliant | 5936 |
|
$0.7990 / $1.2000 | Buy Now | |
DISTI #
XPEEPR-L1-0000-00901
|
Avnet Silica | (Alt: XPEEPR-L1-0000-00901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPEEPR-L1-0000-00901 by Cree, Inc.
Part Data Attributes for XPEEPR-L1-0000-00901 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2016-10-03
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for XPEEPR-L1-0000-00901
-
XPGWHT-L1-0000-00G51Visible LEDs
-
53885-0208Headers and Edge Type Connectors
-
SMF33A-TPTransient Suppressors
-
DO3316P-223MLDFixed Inductors
-
STM32F446RET6Microcontrollers
-
UCC1803J883BSwitching Regulator or Controllers
-
TPS3813J25DBVRPower Management Circuits
-
MMDT4126-7-FSmall Signal Bipolar Transistors
-
KAN1102RRDIP Switches