Part Details for XPEGRN-L1-0000-00A01 by Cree, Inc.
Overview of XPEGRN-L1-0000-00A01 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XPEGRN-L1-0000-00A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0376
|
Newark | Led, Hb, Green, 87.4Lm, Full Reel, Product Range:Xlamp Xp-E Series, Led Color:Green, Wavelength Typ:-, Viewing Angle:130°, Luminous Flux @ Test:87.4Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Cree Led XPEGRN-L1-0000-00A01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
11X6557
|
Newark | Led, Hb, Green, 87.4Lm, Product Range:Xlamp Xp-E Series, Led Color:Green, Wavelength Typ:-, Viewing Angle:130°, Luminous Flux @ Test:87.4Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:3.3V Rohs Compliant: Yes |Cree Led XPEGRN-L1-0000-00A01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8500 | Buy Now |
DISTI #
XPEGRN-L1-0000-00A01CT-ND
|
DigiKey | LED XLAMP XPE GREEN 528NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
939 In Stock |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
XPEGRN-L1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEGRN-L1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1193 / $1.3377 | Buy Now |
DISTI #
941-XPEGRNL100A01
|
Mouser Electronics | High Power LEDs - Single Color Green 87.4lm XLamp XP-E LED RoHS: Compliant | 11812 |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
78822569
|
Verical | LED Uni-Color Green 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 1000 |
|
$1.1347 | Buy Now |
DISTI #
XPEGRN-L1-0000-00A01
|
TTI | High Power LEDs - Single Color Green 87.4lm XLamp XP-E LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4400 | Buy Now |
DISTI #
XPEGRN-L1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEGRN-L1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1193 / $1.3377 | Buy Now |
Part Details for XPEGRN-L1-0000-00A01
XPEGRN-L1-0000-00A01 CAD Models
XPEGRN-L1-0000-00A01 Part Data Attributes:
|
XPEGRN-L1-0000-00A01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEGRN-L1-0000-00A01
Cree, Inc.
Single Color LED, Green, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 130 deg |