There are no models available for this part yet.
Overview of XPEGRN-L1-R250-00D02 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEGRN-L1-R250-00D02 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71T9401
|
Newark | Xlamp Xp-E Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPEGRN-L1-R250-00D02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 | Buy Now | |
DISTI #
XPEGRN-L1-R250-00D02-ND
|
DigiKey | LED XLAMP XPE GREEN 525NM SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1600 / $2.5045 | Buy Now | |
DISTI #
XPEGRN-L1-R250-00D
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEGRN-L1-R250-00D) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6605 / $1.9845 | Buy Now | |
DISTI #
941-XPEGRNL1R2500D02
|
Mouser Electronics | High Power LEDs - Single Color Green, 107lm RoHS: Compliant | 0 |
|
$2.1600 / $3.2400 | Order Now | |
DISTI #
XPEGRN-L1-R250-00D02
|
TTI | High Power LEDs - Single Color Green, 107lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.1400 / $2.4700 | Buy Now |
CAD Models for XPEGRN-L1-R250-00D02 by Cree, Inc.
Part Data Attributes for XPEGRN-L1-R250-00D02 by Cree, Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|