Part Details for XPEGRN-L1-R250-00E02 by Cree, Inc.
Overview of XPEGRN-L1-R250-00E02 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEGRN-L1-R250-00E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9898
|
Newark | Led, Hb, Green, 114Lm, Product Range:Xlamp Xp-E Series, Led Color:Green, Wavelength Typ:-, Viewing Angle:130°, Luminous Flux @ Test:114Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:3.3V Rohs Compliant: Yes |Cree Led XPEGRN-L1-R250-00E02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4100 | Buy Now |
DISTI #
68W5492
|
Newark | Led, Hb, Green, 114Lm, Full Reel, Product Range:Xlamp Xp-E Series, Led Color:Green, Wavelength Typ:-, Viewing Angle:130°, Luminous Flux @ Test:114Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Cree Led XPEGRN-L1-R250-00E02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 / $2.7000 | Buy Now |
DISTI #
XPEGRN-L1-R250-00E02-ND
|
DigiKey | LED XLAMP XPE GREEN 525NM SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2900 / $2.6591 | Buy Now |
DISTI #
XPEGRN-L1-R250-00E
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEGRN-L1-R250-00E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7712 / $2.1168 | Buy Now |
DISTI #
941-XPEGRNL1R2000E02
|
Mouser Electronics | High Power LEDs - Single Color Green, 114lm RoHS: Compliant | 0 |
|
$2.2900 / $3.4400 | Order Now |
DISTI #
XPEGRN-L1-R250-00E02
|
TTI | High Power LEDs - Single Color Green, 114lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.2700 / $2.6200 | Buy Now |
Part Details for XPEGRN-L1-R250-00E02
XPEGRN-L1-R250-00E02 CAD Models
XPEGRN-L1-R250-00E02 Part Data Attributes
|
XPEGRN-L1-R250-00E02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEGRN-L1-R250-00E02
Cree, Inc.
LED XLAMP XPE GREEN 525NM 2SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |