Part Details for XPEHEW-01-R250-00EF7 by Cree, Inc.
Overview of XPEHEW-01-R250-00EF7 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEHEW-01-R250-00EF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEHEW-01-R250-00E
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE HIGH EFFICIENCY WHITE - Tape and Reel (Alt: XPEHEW-01-R250-00E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for XPEHEW-01-R250-00EF7
XPEHEW-01-R250-00EF7 CAD Models
XPEHEW-01-R250-00EF7 Part Data Attributes
|
XPEHEW-01-R250-00EF7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEHEW-01-R250-00EF7
Cree, Inc.
LED XLAMP WARM WHITE 3250K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |