There are no models available for this part yet.
Overview of XPERDO-L1-0000-00601 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPERDO-L1-0000-00601 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R9660
|
Newark | Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPERDO-L1-0000-00601 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now | |
DISTI #
90-XPERDO-L1-0000-00601CT-ND
|
DigiKey | LED XLAMP XPE RED-ORG 615NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4700 / $2.2000 | Buy Now | |
DISTI #
XPERDO-L1-0000-006
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-0000-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1316 / $1.3524 | Buy Now | |
DISTI #
941-XPERDOL100601
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange 62lm XLamp XP-E LED RoHS: Compliant | 0 |
|
$1.4700 | Order Now | |
DISTI #
XPERDO-L1-0000-00601
|
TTI | High Power LEDs - Single Color Red-Orange 62lm XLamp XP-E LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1700 / $1.3500 | Buy Now |
CAD Models for XPERDO-L1-0000-00601 by Cree, Inc.
Part Data Attributes for XPERDO-L1-0000-00601 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
ROHS AND REACH COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.7 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
2.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.2 mm
|
Viewing Angle
|
130 deg
|
Related Parts for XPERDO-L1-0000-00601
-
XPERDO-L1-0000-00803Visible LEDs
-
GRM155R71C104KA88DFixed Capacitors
-
5-104186-5Headers and Edge Type Connectors
-
RK73H1ETTP4533FFixed Resistors
-
B320A-13-FRectifier Diodes
-
LQH3NPZ4R7MJRLFixed Inductors
-
HD6473258P10Microcontrollers
-
NTTFS5116PLTAGPower Field-Effect Transistors
-
NCP1117ST33T3GLinear Regulator ICs