Part Details for XPERDO-L1-0000-00701 by Cree, Inc.
Overview of XPERDO-L1-0000-00701 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XPERDO-L1-0000-00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPERDO-L1-0000-00701CT-ND
|
DigiKey | LED XLAMP XPE RED-ORG 615NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.6000 / $2.4000 | Buy Now |
DISTI #
XPERDO-L1-0000-00701
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-0000-00701) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.4700 | Buy Now |
DISTI #
941-XPERDOL100701
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange 67.2lm XLamp XP-E LED RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
XPERDO-L1-0000-00701
|
TTI | High Power LEDs - Single Color Red-Orange 67.2lm XLamp XP-E LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
XPERDO-L1-0000-00701
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-0000-00701) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.4700 | Buy Now |
DISTI #
XPERDO-L1-0000-00701
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-0000-00701) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.4700 | Buy Now |
Part Details for XPERDO-L1-0000-00701
XPERDO-L1-0000-00701 CAD Models
XPERDO-L1-0000-00701 Part Data Attributes
|
XPERDO-L1-0000-00701
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPERDO-L1-0000-00701
Cree, Inc.
Single Color LED, Red Orange, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 130 deg |