Part Details for XPERDO-L1-0000-00803 by Cree, Inc.
Overview of XPERDO-L1-0000-00803 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPERDO-L1-0000-00803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3644
|
Newark | Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPERDO-L1-0000-00803 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
XPERDO-L1-0000-00803-ND
|
DigiKey | LED XLAMP XPE RED-ORG 618NM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
XPERDO-L1-0000-008
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4637 / $1.7493 | Buy Now |
DISTI #
941-XPERDOL100803
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange 73.9lm XLamp XP-E LED RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
XPERDO-L1-0000-00803
|
TTI | High Power LEDs - Single Color Red-Orange 73.9lm XLamp XP-E LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5200 / $1.7900 | Buy Now |
Part Details for XPERDO-L1-0000-00803
XPERDO-L1-0000-00803 CAD Models
XPERDO-L1-0000-00803 Part Data Attributes
|
XPERDO-L1-0000-00803
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPERDO-L1-0000-00803
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-05-26 | |
Optoelectronic Device Type | SINGLE COLOR LED |