XPERDO-L1-R250-00301
Description: LED RED-ORANGE 700MA SMD

Overview of XPERDO-L1-R250-00301 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RJE7318800301 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With EMI Tabs, Without LEDs
95200-301LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Off Set Legs 3.17mm (0.125in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch.

Price & Stock for XPERDO-L1-R250-00301 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # XPERDO-L1-R250-00301-ND
DigiKey LED XLAMP XPE RED-ORANGE SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $2.6670
$2.6670 Buy Now

CAD Models for XPERDO-L1-R250-00301 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPERDO-L1-R250-00301 by Cree, Inc.

XPERDO-L1-R250-00301
Cree, Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CREE LED INC
Reach Compliance Code
unknown
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. XPERDO-L1-R250-00301
    Cree, Inc.
    LED RED-ORANGE 700MA SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPERDO-L1-R250-00301 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPERDO-L1-R250-00301 by Cree, Inc.

Select Manufacturer
Which Manufacturer of XPERDO-L1-R250-00301 would you like to use for your alert(s)?
  • Please alert me when XPERDO-L1-R250-00301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPERDO-L1-R250-00301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPERDO-L1-R250-00301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPERDO-L1-R250-00301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPERDO-L1-R250-00301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPERDO-L1-R250-00301 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: