Part Details for XPERDO-L1-R250-00503 by Cree, Inc.
Overview of XPERDO-L1-R250-00503 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5039ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 39 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
59112-F30-05-038LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions. | |
50000-5033ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 33 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for XPERDO-L1-R250-00503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0403
|
Newark | Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPERDO-L1-R250-00503 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
XPERDO-L1-R250-00503-ND
|
DigiKey | LED XLAMP XPE RED-ORG 618NM SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6400 / $1.9016 | Buy Now |
DISTI #
XPERDO-L1-R250-005
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-R250-005) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2669 / $1.5141 | Buy Now |
DISTI #
941-XPERDOL1R2500503
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange, 56.8lm RoHS: Compliant | 0 |
|
$1.6400 / $2.4600 | Order Now |
DISTI #
XPERDO-L1-R250-00503
|
TTI | High Power LEDs - Single Color Red-Orange, 56.8lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.6200 / $1.8800 | Buy Now |