Part Details for XPERDO-L1-R250-00902 by Cree, Inc.
Overview of XPERDO-L1-R250-00902 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPERDO-L1-R250-00902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7319
|
Newark | Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPERDO-L1-R250-00902 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 | Buy Now |
DISTI #
90-XPERDO-L1-R250-00902CT-ND
|
DigiKey | LED XLAMP XPE RED-ORG 613NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3700 / $3.5600 | Buy Now |
DISTI #
XPERDO-L1-R250-009
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-R250-009) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8327 / $2.1903 | Buy Now |
DISTI #
941-XPERDOL1R2500902
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange, 80.6lm RoHS: Compliant | 194 |
|
$2.3700 / $3.5600 | Buy Now |
DISTI #
XPERDO-L1-R250-00902
|
TTI | High Power LEDs - Single Color Red-Orange, 80.6lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.8600 / $2.2400 | Buy Now |
Part Details for XPERDO-L1-R250-00902
XPERDO-L1-R250-00902 CAD Models
XPERDO-L1-R250-00902 Part Data Attributes
|
XPERDO-L1-R250-00902
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPERDO-L1-R250-00902
Cree, Inc.
High Power LEDs - Single Color Red-Orange, 80.6lm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |