Part Details for XPERED-L1-0000-00801 by Cree, Inc.
Overview of XPERED-L1-0000-00801 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for XPERED-L1-0000-00801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0995
|
Newark | Led, Red, 73.9Lm, Product Range:Xlamp Xp-E Series, Led Color:Red, Wavelength Typ:630Nm, Viewing Angle:130°, Luminous Flux @ Test:73.9Lm, Forward Current If Max:700Ma, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.1V, Msl:- Rohs Compliant: Yes |Cree Led XPERED-L1-0000-00801 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2800 | Buy Now |
DISTI #
55T0996
|
Newark | Led, Red, 73.9Lm, Full Reel, Product Range:Xlamp Xp-E Series, Led Color:Red, Wavelength Typ:630Nm, Viewing Angle:130°, Luminous Flux @ Test:73.9Lm, Forward Current If Max:700Ma, Forward Current @ Test:350Ma, Power Dissipation Pd:3.5Wrohs Compliant: Yes |Cree Led XPERED-L1-0000-00801 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $2.4100 | Buy Now |
DISTI #
XPERED-L1-0000-00801-ND
|
DigiKey | LED XLAMP XPE RED 625NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0400 | Buy Now |
DISTI #
XPERED-L1-0000-008
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPERED-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5744 / $1.8816 | Buy Now |
DISTI #
XPERED-L1-0000-00801
|
TTI | High Power LEDs - Single Color Red, 87.4lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6300 / $1.9000 | Buy Now |
DISTI #
XPERED-L1-0000-008
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPERED-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5744 / $1.8816 | Buy Now |
DISTI #
XPERED-L1-0000-008
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XPERED-L1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5744 / $1.8816 | Buy Now |
Part Details for XPERED-L1-0000-00801
XPERED-L1-0000-00801 CAD Models
XPERED-L1-0000-00801 Part Data Attributes
|
XPERED-L1-0000-00801
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPERED-L1-0000-00801
Cree, Inc.
Single Color LED, Red, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 130 deg |