There are no models available for this part yet.
Overview of XPEWHT-01-R250-00DC1 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEWHT-01-R250-00DC1 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XPEWHT-01-R250-00DC1-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 / $1.2214 | Buy Now | |
DISTI #
XPEWHT-01-R250-00D
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-01-R250-00D) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8118 / $0.9702 | Buy Now | |
DISTI #
941-XPEWHT01R2500DC1
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XPEWHT RoHS: Compliant | 0 |
|
$1.0500 / $1.5800 | Order Now | |
DISTI #
XPEWHT-01-R250-00DC1
|
TTI | High Power LEDs - White White 5000 K 70-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0400 / $1.2100 | Buy Now |