Part Details for XPEWHT-L1-0000-009E7 by Cree, Inc.
Overview of XPEWHT-L1-0000-009E7 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-L1-0000-009E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1763
|
Newark | Led, Hb, Warm White, 80.6Lm, Product Range:Xlamp Xp-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:80.6Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-009E7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8840 | Buy Now |
DISTI #
11X6602
|
Newark | Led, Hb, Warm White, 80.6Lm, Product Range:Xlamp Xp-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:80.6Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-009E7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9630 | Buy Now |
DISTI #
90-XPEWHT-L1-0000-009E7CT-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 / $1.2800 | Buy Now |
DISTI #
XPEWHT-L1-0000-009
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6642 / $0.7938 | Buy Now |
DISTI #
941-XPEWHTL1009E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XPEWHT RoHS: Compliant | 275 |
|
$0.8500 / $1.2800 | Buy Now |
DISTI #
XPEWHT-L1-0000-009E7
|
TTI | High Power LEDs - White White 3000 K 80-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
XPEWHT-L1-0000-009E7
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XPEWHT-L1-0000-009E7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEWHT-L1-0000-009E7
XPEWHT-L1-0000-009E7 CAD Models
XPEWHT-L1-0000-009E7 Part Data Attributes
|
XPEWHT-L1-0000-009E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-L1-0000-009E7
Cree, Inc.
Single Color LED, Warm White, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 115 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 115 deg |