Part Details for XPEWHT-L1-0000-00AE6 by Cree, Inc.
Overview of XPEWHT-L1-0000-00AE6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEWHT-L1-0000-00AE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R3379
|
Newark | Led, Hb, Warm White, 87.4Lm, Product Range:Xlamp Xp-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:87.4Lm, Cct:3500K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00AE6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.1600 | Buy Now |
DISTI #
11X6582
|
Newark | Led, Hb, Warm White, 87.4Lm, Product Range:Xlamp Xp-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:87.4Lm, Cct:3500K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00AE6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1700 | Buy Now |
DISTI #
XPEWHT-L1-0000-00AE6-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
XPEWHT-L1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7134 / $0.8526 | Buy Now |
DISTI #
XPEWHT-L1-0000-00AE6
|
TTI | High Power LEDs - White White 3500 K STD-CRI XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 / $1.0100 | Buy Now |
Part Details for XPEWHT-L1-0000-00AE6
XPEWHT-L1-0000-00AE6 CAD Models
XPEWHT-L1-0000-00AE6 Part Data Attributes
|
XPEWHT-L1-0000-00AE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-L1-0000-00AE6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-26 | |
Optoelectronic Device Type | SINGLE COLOR LED |