Part Details for XPEWHT-L1-0000-00F01 by Cree, Inc.
Overview of XPEWHT-L1-0000-00F01 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEWHT-L1-0000-00F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3656
|
Newark | High Power Led, Daylight White, 122Lm, Product Range:Xlamp Xp-E Series, Led Color:Cool White, Viewing Angle:115°, Luminous Flux @ Test:122Lm, Cct:10000K, Forward Current If Max:1A, Forward Voltage @ Test:3.2V, Forward Voltage:3.2V Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00F01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
28X4770
|
Newark | High Power Led, Cool White, 122Lm, Full Reel, Product Range:Xlamp Xp-E Series, Led Color:Cool White, Viewing Angle:130°, Luminous Flux @ Test:122Lm, Cct:10000K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Lens Shape:Domerohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00F01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
90-XPEWHT-L1-0000-00F01CT-ND
|
DigiKey | LED XLAMP COOL WHITE 10000K 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2800 / $1.9200 | Buy Now |
DISTI #
XPEWHT-L1-0000-00F
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9840 / $1.1760 | Buy Now |
DISTI #
25742685
|
Verical | LED Uni-Color White Automotive 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1230 | Americas - 33 |
|
$0.2103 | Buy Now |
DISTI #
XPEWHT-L1-0000-00F01
|
TTI | High Power LEDs - White White 10000K 70-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2700 | Buy Now |
DISTI #
C1S155400669110
|
Chip1Stop | LEDs RoHS: Compliant pbFree: Yes | 33 |
|
$0.2480 / $0.2670 | Buy Now |
Part Details for XPEWHT-L1-0000-00F01
XPEWHT-L1-0000-00F01 CAD Models
XPEWHT-L1-0000-00F01 Part Data Attributes
|
XPEWHT-L1-0000-00F01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-L1-0000-00F01
Cree, Inc.
Single Color LED, Cool White, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 115 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 115 deg |