Part Details for XPEWHT-L1-0000-00GF8 by Cree, Inc.
Overview of XPEWHT-L1-0000-00GF8 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for XPEWHT-L1-0000-00GF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7892
|
Newark | Xlamp Xp-E Light Emitting Diode Warm/Neutral White |Cree Led XPEWHT-L1-0000-00GF8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
90-XPEWHT-L1-0000-00GF8TR-ND
|
DigiKey | LED XLAMP WARM WHT 2850K 1414 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
XPEWHT-L1-0000-00G
|
Avnet Americas | LED Chip Warm White 2850K 1000mA 2-Pin SMD T/R - Tape and Reel (Alt: XPEWHT-L1-0000-00G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
941-XPEWHTL1000GF8
|
Mouser Electronics | High Power LEDs - White White 2850 K STD-CRI XLamp XPEWHT RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
XPEWHT-L1-0000-00GF8
|
TTI | High Power LEDs - White White 2850 K STD-CRI XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
XPEWHT-L1-0000-00G
|
Avnet Americas | LED Chip Warm White 2850K 1000mA 2-Pin SMD T/R - Tape and Reel (Alt: XPEWHT-L1-0000-00G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |