Part Details for XPEWHT-L1-R250-00E03 by Cree, Inc.
Overview of XPEWHT-L1-R250-00E03 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-L1-R250-00E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7421
|
Newark | Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00E03 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
XPEWHT-L1-R250-00E03-ND
|
DigiKey | LED XLAMP COOL WHITE 6000K 2SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 / $1.3141 | Buy Now |
DISTI #
XPEWHT-L1-R250-00E
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPEWHT-L1-R250-00E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8733 / $1.0437 | Buy Now |
DISTI #
941-XPEWHTL1R2500E03
|
Mouser Electronics | High Power LEDs - White White 10000K 70-CRI, XLamp XPEWHT RoHS: Compliant | 1103 |
|
$1.0800 / $1.7000 | Buy Now |
DISTI #
XPEWHT-L1-R250-00E03
|
TTI | High Power LEDs - White White 10000K 70-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0800 / $1.2600 | Buy Now |
Part Details for XPEWHT-L1-R250-00E03
XPEWHT-L1-R250-00E03 CAD Models
XPEWHT-L1-R250-00E03 Part Data Attributes
|
XPEWHT-L1-R250-00E03
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-L1-R250-00E03
Cree, Inc.
LED XLAMP COOL WHITE 6000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |