Part Details for XPEWHT-U1-R250-008E7 by Cree, Inc.
Overview of XPEWHT-U1-R250-008E7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-U1-R250-008E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9433
|
Newark | Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-U1-R250-008E7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
XPEWHT-U1-R250-008E7-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2400 / $1.4378 | Buy Now |
DISTI #
XPEWHT-U1-R250-008
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-U1-R250-008) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9594 / $1.1466 | Buy Now |
DISTI #
941-XPEWHTU1R25008E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.2400 / $1.8600 | Order Now |
DISTI #
XPEWHT-U1-R250-008E7
|
TTI | High Power LEDs - White White 3000 K 90-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2300 / $1.4200 | Buy Now |
DISTI #
XPEWHT-U1-R250-008
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-U1-R250-008) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9594 / $1.1466 | Buy Now |
Part Details for XPEWHT-U1-R250-008E7
XPEWHT-U1-R250-008E7 CAD Models
XPEWHT-U1-R250-008E7 Part Data Attributes:
|
XPEWHT-U1-R250-008E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-U1-R250-008E7
Cree, Inc.
LED XLAMP WARM WHITE 3000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |