Part Details for XPF60-10D by Sorensen Co
Overview of XPF60-10D by Sorensen Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPF60-10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22803.2
|
TestEquity LLC | Sorensen XPF60-10D Power Supply, Dual Output, 2x 60 V / 10 A, 180 W, 110-240 VAC, XPF Series | 4 |
|
$2,334.0000 | Buy Now |