-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0868
|
Newark | Fan Filter, Grill Kit, Black, Enclosure Material:Abs, Body Colour:Black, For Use With:3.15 " Square Fans, External Height - Metric:105Mm, External Width - Metric:105Mm, External Depth - Metric:-, External Height - Imperial:4.13", Rohs Compliant: Yes |Hammond XPFA80BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$12.7800 / $16.1300 | Buy Now |
DISTI #
18C1939
|
Newark | Filter Fan Grill, 4.13Inx4.13In, Enclosure Material:Abs, Body Color:Black, For Use With:80 Mm Square Fans, External Height - Metric:104.9Mm, External Width - Metric:105Mm, External Depth - Metric:16Mm, External Height - Imperial:4.1"rohs Compliant: Yes |Hammond XPFA80BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $16.1300 | Buy Now |
DISTI #
HM5847-ND
|
DigiKey | RACK - FILTER GRILL BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
48 In Stock |
|
$11.4004 / $15.5500 | Buy Now |
DISTI #
546-XPFA80BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Filter Grill 3.15", Black RoHS: Compliant | 39 |
|
$11.4000 / $15.2200 | Buy Now |
DISTI #
70166978
|
RS | Grill Filter Fan Black 3.15 in. Square Fan 4.13 in. ABS Plastic Synthetic | Hammond Manufacturing XPFA80BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$12.5600 / $15.7100 | Buy Now |
|
Onlinecomponents.com | rack - filter grill RoHS: Compliant |
5 In Stock |
|
$11.2000 / $14.4500 | Buy Now |
DISTI #
77781947
|
Verical | Filter Fan Grills, Plastic, Black Color, 105mm Product Length, 16mm Product Depth, 105mm Product Height RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 127 |
|
$13.5940 / $14.6720 | Buy Now |
DISTI #
51645203
|
Verical | Filter Fan Grills, Plastic, Black Color, 105mm Product Length, 16mm Product Depth, 105mm Product Height RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1714 | Americas - 5 |
|
$15.1580 / $18.7850 | Buy Now |
DISTI #
71259517
|
Verical | Filter Fan Grills, Plastic, Black Color, 105mm Product Length, 16mm Product Depth, 105mm Product Height RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 4 |
|
$9.2116 / $11.4658 | Buy Now |
DISTI #
XPFA80BK
|
TME | Guard, plastic, 80x80mm, screw, with filter, black Min Qty: 1 | 127 |
|
$10.5500 / $12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy