Part Details for XPFIT-KIT by L-com Inc
Overview of XPFIT-KIT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPFIT-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X9871
|
Newark | Xpfit Fiber Cnct Term Kit |L-Com XPFIT-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3,427.2000 | Buy Now |
DISTI #
5073-XPFIT-KIT-ND
|
DigiKey | XPFIT FIBER CNCT TERM KIT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,727.0300 | Buy Now |
DISTI #
71062375
|
RS | XPFIT FIBER CNCT TERM KIT | L-com XPFIT-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,040.0000 | RFQ |
|
Onlinecomponents.com | XPFIT FIBER CNCT TERM KIT | 0 |
|
$1,768.6800 / $1,869.2800 | Buy Now |
DISTI #
77788464
|
Verical | XPFIT-KIT Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$2,040.0000 | Buy Now |
DISTI #
XPFIT-KIT
|
L-com US | The XP-FIT connector installation kit contains everything needed to install LC or SC XP-FIT connectors onto tight-buffered 900µm or 250µm fiber. The kit includes a fiber stripper, a thermal buffer removal tool, a precision cleaver, replacement blades, lint-free dry wipes, a fiber optic cleaning pen, Kevlar scissors, a fiber disposal unit, a fine permanent marker pen, a light source fiber checker, a 2.5mm to 1.5mm adapter and a soft carrying case to hold it all neatly. No epoxy, polishing film or other consumables are required and there is no need for electrical power, allowing installers to get in and out of installation sites quickly and efficiently. An experienced installer can terminate XP-FIT connectors in less than 2 minutes each. LC & SC XP-FIT connectors are sold separately from the installation kit. Order online today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$2,040.0000 | Buy Now |