Part Details for XPGBWT-01-0000-00LE3 by Cree, Inc.
Overview of XPGBWT-01-0000-00LE3 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPGBWT-01-0000-00LE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5544
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPGBWT-01-0000-00LE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
XPGBWT-01-0000-00LE3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4214 In Stock |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
XPGBWT-01-0000-00L
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-01-0000-00L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0209 / $1.2201 | Buy Now |
DISTI #
941-XPGBWT0100LE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 1900 |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
XPGBWT-01-0000-00LE3
|
TTI | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0500 / $1.2200 | Buy Now |
Part Details for XPGBWT-01-0000-00LE3
XPGBWT-01-0000-00LE3 CAD Models
XPGBWT-01-0000-00LE3 Part Data Attributes
|
XPGBWT-01-0000-00LE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-01-0000-00LE3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-02-24 | |
Optoelectronic Device Type | SINGLE COLOR LED |