Part Details for XPGBWT-BE-0000-00H7E by Cree, Inc.
Overview of XPGBWT-BE-0000-00H7E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGBWT-BE-0000-00H7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4780
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-BE-0000-00H7E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $0.8610 | Buy Now |
DISTI #
90-XPGBWT-BE-0000-00H7ETR-ND
|
DigiKey | LED XLAMP WHITE 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8300 | Buy Now |
DISTI #
XPGBWT-BE-0000-00H
|
Avnet Americas | XLamp XPG Gen 2 Light Emitting Diode HE White - Tape and Reel (Alt: XPGBWT-BE-0000-00H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6396 / $0.7644 | Buy Now |
DISTI #
941-XPGBWTBEH7E
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$0.8300 | Order Now |
DISTI #
XPGBWT-BE-0000-00H7E
|
TTI | High Power LEDs - White White 3000 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |