Part Details for XPGBWT-BE-0000-00KE1 by Cree, Inc.
Overview of XPGBWT-BE-0000-00KE1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGBWT-BE-0000-00KE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4817
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-BE-0000-00KE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $0.8940 | Buy Now |
DISTI #
90-XPGBWT-BE-0000-00KE1TR-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
XPGBWT-BE-0000-00K
|
Avnet Americas | XLamp LED Chip Cool White 6500K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPGBWT-BE-0000-00K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6642 / $0.7938 | Buy Now |
DISTI #
941-XPGBWTBEKE1
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
XPGBWT-BE-0000-00KE1
|
TTI | High Power LEDs - White White 6500 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7500 / $0.8400 | Buy Now |
Part Details for XPGBWT-BE-0000-00KE1
XPGBWT-BE-0000-00KE1 CAD Models
XPGBWT-BE-0000-00KE1 Part Data Attributes
|
XPGBWT-BE-0000-00KE1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-BE-0000-00KE1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-07-17 | |
Optoelectronic Device Type | SINGLE COLOR LED |