Part Details for XPGBWT-BE-0000-00L2G by Cree, Inc.
Overview of XPGBWT-BE-0000-00L2G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGBWT-BE-0000-00L2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4858
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-BE-0000-00L2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $1.1800 | Buy Now |
DISTI #
90-XPGBWT-BE-0000-00L2GTR-ND
|
DigiKey | LED XLAMP WHITE 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
XPGBWT-BE-0000-00L2G
|
Avnet Americas | XLamp XPG Gen 2 Light Emitting Diode HE White - Tape and Reel (Alt: XPGBWT-BE-0000-00L2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8733 / $1.0437 | Buy Now |
DISTI #
941-XPGBWT00L2G
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
XPGBWT-BE-0000-00L2G
|
TTI | High Power LEDs - White White 5700 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
XPGBWT-BE-0000-00L2G
|
Avnet Americas | XLamp XPG Gen 2 Light Emitting Diode HE White - Tape and Reel (Alt: XPGBWT-BE-0000-00L2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8733 / $1.0437 | Buy Now |
DISTI #
XPGBWT-BE-0000-00L2G
|
Maritex | XPGBWT-BE-0000-00L2G, cool white, min. S4- 164lm/350 mA, CRI min. 70, RoHS Min Qty: 1 Package Multiple: 1 | 50 |
|
$0.8630 / $1.2330 | Buy Now |