Part Details for XPGBWT-BE-0000-00MF4 by Cree, Inc.
Overview of XPGBWT-BE-0000-00MF4 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XPGBWT-BE-0000-00MF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7985
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-BE-0000-00MF4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.0700 | Buy Now |
DISTI #
90-XPGBWT-BE-0000-00MF4TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4750K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
XPGBWT-BE-0000-00M
|
Avnet Americas | XLAMP XPG GEN 2 LIGHT EMITTING DIODE HE WHITE - Tape and Reel (Alt: XPGBWT-BE-0000-00M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8241 / $0.9849 | Buy Now |
DISTI #
941-XPGBWTBE00MF4
|
Mouser Electronics | High Power LEDs - White White 4750 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
XPGBWT-BE-0000-00MF4
|
TTI | High Power LEDs - White White 4750 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0600 | Buy Now |
Part Details for XPGBWT-BE-0000-00MF4
XPGBWT-BE-0000-00MF4 CAD Models
XPGBWT-BE-0000-00MF4 Part Data Attributes
|
XPGBWT-BE-0000-00MF4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-BE-0000-00MF4
Cree, Inc.
Single Color LED, Neutral White, T-1, 3.06mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 125 deg |