Part Details for XPGBWT-BE-0000-00MF5 by Cree, Inc.
Overview of XPGBWT-BE-0000-00MF5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGBWT-BE-0000-00MF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7986
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-BE-0000-00MF5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.0700 | Buy Now |
DISTI #
90-XPGBWT-BE-0000-00MF5TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4250K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
XPGBWT-BE-0000-00M
|
Avnet Americas | XLAMP XPG GEN 2 LIGHT EMITTING DIODE HE WHITE - Tape and Reel (Alt: XPGBWT-BE-0000-00M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8241 / $0.9849 | Buy Now |
DISTI #
941-XPGBWTBE00MF5
|
Mouser Electronics | High Power LEDs - White White 4250 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
XPGBWT-BE-0000-00MF5
|
TTI | High Power LEDs - White White 4250 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0600 | Buy Now |
Part Details for XPGBWT-BE-0000-00MF5
XPGBWT-BE-0000-00MF5 CAD Models
XPGBWT-BE-0000-00MF5 Part Data Attributes
|
XPGBWT-BE-0000-00MF5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-BE-0000-00MF5
Cree, Inc.
Single Color LED, Neutral White, T-1, 3.06mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 125 deg |