Part Details for XPGBWT-H1-0000-00EZ6 by Cree, Inc.
Overview of XPGBWT-H1-0000-00EZ6 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGBWT-H1-0000-00EZ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7500
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGBWT-H1-0000-00EZ6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9430 / $1.0200 | Buy Now |
DISTI #
XPGBWT-H1-0000-00EZ6-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2400 | Buy Now |
DISTI #
XPGBWT-H1-0000-00EZ6
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-H1-0000-00EZ6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9594 / $1.1466 | Buy Now |
DISTI #
941-XPGBWTH1000EZ6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
XPGBWT-H1-0000-00EZ6
|
TTI | High Power LEDs - White White 3500 K 80-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9900 / $1.1500 | Buy Now |
DISTI #
XPGBWT-H1-0000-00EZ6
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-H1-0000-00EZ6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9594 / $1.1466 | Buy Now |
DISTI #
XPGBWT-H1-0000-00EZ6
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-H1-0000-00EZ6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9594 / $1.1466 | Buy Now |
Part Details for XPGBWT-H1-0000-00EZ6
XPGBWT-H1-0000-00EZ6 CAD Models
XPGBWT-H1-0000-00EZ6 Part Data Attributes
|
XPGBWT-H1-0000-00EZ6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-H1-0000-00EZ6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-02-24 | |
Optoelectronic Device Type | SINGLE COLOR LED |