Part Details for XPGBWT-HE-0000-00K5G by Cree, Inc.
Overview of XPGBWT-HE-0000-00K5G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGBWT-HE-0000-00K5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4947
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-HE-0000-00K5G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 / $1.2100 | Buy Now |
DISTI #
90-XPGBWT-HE-0000-00K5GTR-ND
|
DigiKey | LED XLAMP WHITE 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1600 | Buy Now |
DISTI #
XPGBWT-HE-0000-00K5G
|
Avnet Americas | XLamp XPG Gen 2 Light Emitting Diode HE White - Tape and Reel (Alt: XPGBWT-HE-0000-00K5G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8979 / $1.0731 | Buy Now |
DISTI #
941-XPGBWTHEK5G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
XPGBWT-HE-0000-00K5G
|
TTI | High Power LEDs - White White 4000 K 80-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
XPGBWT-HE-0000-00K5G
|
Avnet Americas | XLamp XPG Gen 2 Light Emitting Diode HE White - Tape and Reel (Alt: XPGBWT-HE-0000-00K5G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8979 / $1.0731 | Buy Now |
DISTI #
XPGBWT-HE-0000-00K5G
|
Maritex | XPGBWT-HE-0000-00K5G, cool white, min. S3- 156 lm/ 350 mA, CRI min. 80, RoHS Min Qty: 1 Package Multiple: 1 | 37 |
|
$0.8970 / $1.2820 | Buy Now |