Part Details for XPGBWT-HE-0000-00KDT by Cree, Inc.
Overview of XPGBWT-HE-0000-00KDT by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPGBWT-HE-0000-00KDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4931
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-HE-0000-00KDT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8190 / $1.0400 | Buy Now |
DISTI #
90-XPGBWT-HE-0000-00KDTTR-ND
|
DigiKey | LED XLAMP COOL WHITE 7000K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
XPGBWT-HE-0000-00KDT
|
Avnet Americas | XLamp LED Chip Cool White 7000K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPGBWT-HE-0000-00KDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
941-XPGBWTHEKDT
|
Mouser Electronics | High Power LEDs - White White 7000 K 80-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
XPGBWT-HE-0000-00KDT
|
TTI | High Power LEDs - White White 7000 K 80-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8800 / $0.9900 | Buy Now |
DISTI #
XPGBWT-HE-0000-00KDT
|
Avnet Americas | XLamp LED Chip Cool White 7000K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPGBWT-HE-0000-00KDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
Part Details for XPGBWT-HE-0000-00KDT
XPGBWT-HE-0000-00KDT CAD Models
XPGBWT-HE-0000-00KDT Part Data Attributes:
|
XPGBWT-HE-0000-00KDT
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-HE-0000-00KDT
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-07-17 | |
Optoelectronic Device Type | SINGLE COLOR LED |