Part Details for XPGBWT-P1-0000-00DF8 by Cree, Inc.
Overview of XPGBWT-P1-0000-00DF8 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XPGBWT-P1-0000-00DF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGBWT-P1-0000-00DF8-ND
|
DigiKey | LED XLAMP WARM WHT 2850K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
XPGBWT-P1-0000-00D
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-P1-0000-00D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XPGBWTP100DF8
|
Mouser Electronics | High Power LEDs - White White 2850 K 85-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.0100 / $1.0400 | Order Now |
DISTI #
XPGBWT-P1-0000-00D
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-P1-0000-00D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XPGBWT-P1-0000-00DF8
XPGBWT-P1-0000-00DF8 CAD Models
XPGBWT-P1-0000-00DF8 Part Data Attributes:
|
XPGBWT-P1-0000-00DF8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-P1-0000-00DF8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-24 | |
Optoelectronic Device Type | SINGLE COLOR LED |