Part Details for XPGBWT-U1-0000-009E8 by Cree, Inc.
Overview of XPGBWT-U1-0000-009E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XPGBWT-U1-0000-009E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7211
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGBWT-U1-0000-009E8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 | Buy Now |
DISTI #
XPGBWT-U1-0000-009E8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
XPGBWT-U1-0000-009
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-U1-0000-009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7380 / $0.8820 | Buy Now |
DISTI #
941-XPGBWTU10009E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
XPGBWT-U1-0000-009E8
|
TTI | High Power LEDs - White White 2700 K 90-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8800 | Buy Now |
Part Details for XPGBWT-U1-0000-009E8
XPGBWT-U1-0000-009E8 CAD Models
XPGBWT-U1-0000-009E8 Part Data Attributes
|
XPGBWT-U1-0000-009E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-U1-0000-009E8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-02-24 | |
Optoelectronic Device Type | SINGLE COLOR LED |