Part Details for XPGBWT-UE-0000-00FE3 by Cree, Inc.
Overview of XPGBWT-UE-0000-00FE3 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGBWT-UE-0000-00FE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4977
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-UE-0000-00FE3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.1300 | Buy Now |
DISTI #
90-XPGBWT-UE-0000-00FE3TR-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
XPGBWT-UE-0000-00F
|
Avnet Americas | XLamp XPG Gen 2 Light Emitting Diode HE White - Tape and Reel (Alt: XPGBWT-UE-0000-00F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7011 / $0.8379 | Buy Now |
DISTI #
941-XPGBWTUEFE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, XPGBWT Series RoHS: Compliant | 0 |
|
$0.9100 | Order Now |
DISTI #
XPGBWT-UE-0000-00FE3
|
TTI | High Power LEDs - White White 5000 K 90-CRI, XPGBWT Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8700 / $0.9000 | Buy Now |
DISTI #
XPGBWT-UE-0000-00FE3
|
Avnet Silica | XLamp XPG Gen 2 Light Emitting Diode HE White (Alt: XPGBWT-UE-0000-00FE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPGBWT-UE-0000-00FE3
XPGBWT-UE-0000-00FE3 CAD Models
XPGBWT-UE-0000-00FE3 Part Data Attributes
|
XPGBWT-UE-0000-00FE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-UE-0000-00FE3
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |