Part Details for XPGDWT-01-0000-00JF7 by Cree, Inc.
Overview of XPGDWT-01-0000-00JF7 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGDWT-01-0000-00JF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGDWT-01-0000-00JF7-ND
|
DigiKey | LED XLAMP WARM WHT 3200K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
XPGDWT-01-0000-00J
|
Avnet Americas | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPGDWT-01-0000-00J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6027 / $0.7203 | Buy Now |
DISTI #
941-XPGDWT0100JF7
|
Mouser Electronics | High Power LEDs - White White 3200 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
XPGDWT-01-0000-00JF7
|
TTI | High Power LEDs - White White 3200 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
Part Details for XPGDWT-01-0000-00JF7
XPGDWT-01-0000-00JF7 CAD Models
XPGDWT-01-0000-00JF7 Part Data Attributes
|
XPGDWT-01-0000-00JF7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGDWT-01-0000-00JF7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-04-08 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |