There are no models available for this part yet.
Overview of XPGDWT-01-0000-00KDV by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGDWT-01-0000-00KDV by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y5256
|
Newark | Xlamp Xp-G Gen 3 Light Emitting Diode White |Cree Led XPGDWT-01-0000-00KDV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 | Buy Now | |
DISTI #
XPGDWT-01-0000-00KDV-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6800 | Buy Now | |
DISTI #
XPGDWT-01-0000-00K
|
Avnet Americas | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPGDWT-01-0000-00K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5289 / $0.6321 | Buy Now | |
DISTI #
941-XPGDWT0100KDV
|
Mouser Electronics | High Power LEDs - White White 6000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant | 0 |
|
$0.6800 | Order Now | |
DISTI #
XPGDWT-01-0000-00KDV
|
TTI | High Power LEDs - White White 6000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5640 / $0.6320 | Buy Now |
CAD Models for XPGDWT-01-0000-00KDV by Cree, Inc.
Part Data Attributes for XPGDWT-01-0000-00KDV by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-04-08
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
COOL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
2 A
|
Forward Voltage-Max
|
2.9 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.26 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3.06 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
125 deg
|