Part Details for XPGDWT-01-0000-00KE5 by Cree, Inc.
Overview of XPGDWT-01-0000-00KE5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGDWT-01-0000-00KE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5262
|
Newark | Xlamp Xp-G Gen 3 Light Emitting Diode White |Cree Led XPGDWT-01-0000-00KE5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 | Buy Now |
DISTI #
XPGDWT-01-0000-00KE5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
524 In Stock |
|
$0.7700 / $1.1600 | Buy Now |
DISTI #
941-XPGDWT0100KE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant | 910 |
|
$0.7700 / $1.1600 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$1.0500 / $3.2000 | Buy Now | |
DISTI #
XPGDWT-01-0000-00KE5
|
TTI | High Power LEDs - White White 4000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
Part Details for XPGDWT-01-0000-00KE5
XPGDWT-01-0000-00KE5 CAD Models
XPGDWT-01-0000-00KE5 Part Data Attributes:
|
XPGDWT-01-0000-00KE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGDWT-01-0000-00KE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-04-08 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |