Part Details for XPGDWT-B1-0000-00L5E-SB01 by New Energy LLC
Overview of XPGDWT-B1-0000-00L5E-SB01 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGDWT-B1-0000-00L5E-SB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1090-ND
|
DigiKey | LED MOD XP-G3 HORT STARBD 4000K Min Qty: 1 Lead time: 10 Weeks Container: Tray |
203 In Stock |
|
$4.7624 / $5.2200 | Buy Now |
DISTI #
XPGDWT-B1-0000-00L
|
Avnet Americas | Cree High Power Starboard XP-G3 White 4000K 70 CRI 164lm - Trays (Alt: XPGDWT-B1-0000-00L) Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$3.3930 / $4.0781 | Buy Now |
DISTI #
416-XPGDWTB1L5EB1
|
Mouser Electronics | High Power LEDs - White White 4000 K, 70 CRI Starboard XPGD RoHS: Compliant | 36 |
|
$4.7600 / $5.2200 | Buy Now |